345-016-541-207

Heilind Number:EDA345-016-541-207
Manufacturer:EDAC
Manufacturer Number:345-016-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-207

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with 16 positions each, offering optimal versatility for various applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper Alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector guarantees efficient performance in any environment. Upgrade your PCB connections with this essential component.