345-016-541-208

Heilind Number:EDA345-016-541-208
Manufacturer:EDAC
Manufacturer Number:345-016-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a straight mount orientation and a pitch of .1 inch, it ensures efficient and secure connections. The copper alloy contact material guarantees reliable conductivity, while the two rows with a spacing of .2 inches offer a total of 16 positions for versatile usage. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in electronics and beyond. Elevate your connectivity solutions with this essential component.