345-016-541-212

Heilind Number:EDA345-016-541-212
Manufacturer:EDAC
Manufacturer Number:345-016-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-212

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each positioned at a .1 inch pitch and .2 inch row spacing, it offers seamless integration for your electronic projects. Boasting 16 positions in total, this connector enables efficient data transfer and power distribution. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your PCB setup with this essential component, a must-have in any tech enthusiast's toolkit.