345-016-541-278

Heilind Number:EDA345-016-541-278
Manufacturer:EDAC
Manufacturer Number:345-016-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-278

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board To Board PCB Connector. Featuring a vibrant green color, it offers a seamless solution for your electronic components with its straight mount orientation and two rows of 16 positions each. The UL 94V-0 Thermoplastic Polyester housing ensures optimal safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector is designed for precise and efficient performance. Operable in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications, making it a must-have for any electronic setup.