345-016-541-412

Heilind Number:EDA345-016-541-412
Manufacturer:EDAC
Manufacturer Number:345-016-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-412

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features 16 positions with a single row layout, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. Upgrade your PCB setup with this Straight-mount Card Edge Connector for optimal performance.