345-016-541-478

Heilind Number:EDA345-016-541-478
Manufacturer:EDAC
Manufacturer Number:345-016-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-478

Detailed Description

Enhance your PCB connections with our high-quality Board-To-Board Card Edge Connector. Featuring 16 positions in a single row, this connector ensures seamless data transfer with a pitch of .1 inches. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and compact design make it ideal for space-saving installations. Trust in this connector for efficient and secure PCB connectivity.