345-016-541-488

Heilind Number:EDA345-016-541-488
Manufacturer:EDAC
Manufacturer Number:345-016-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-488

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board PCB Connector. Designed for seamless integration, this connector features 16 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contact material, guarantees reliability in any application. With a pitch of .1 inch and row spacing of .2 inches, precision is paramount. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both industrial and commercial use. Trust in its straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.