345-016-541-502

Heilind Number:EDA345-016-541-502
Manufacturer:EDAC
Manufacturer Number:345-016-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-502

Detailed Description

Enhance connectivity within your electronic devices with this versatile green Board To Board PCB Connector. Designed for seamless integration, it features 16 positions spread across two rows, facilitating efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, from industrial machinery to consumer electronics. Upgrade your PCB assembly with this high-quality, straight-mount connector, a crucial component in optimizing performance and functionality.