345-016-541-503

Heilind Number:EDA345-016-541-503
Manufacturer:EDAC
Manufacturer Number:345-016-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-503

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in any application. With a double row design and a total of 16 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while its straight mount orientation and 0.1-inch pitch simplify installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse electronic setups. Upgrade your connection solutions with this high-performance component.