345-016-541-504

Heilind Number:EDA345-016-541-504
Manufacturer:EDAC
Manufacturer Number:345-016-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-504

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision, this connector features 16 positions across two rows, ensuring seamless signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. The straight mount orientation facilitates easy installation, making it ideal for diverse applications in the electronics industry. Upgrade your connectivity solutions with this robust and efficient connector.