345-016-541-507

Heilind Number:EDA345-016-541-507
Manufacturer:EDAC
Manufacturer Number:345-016-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-507

Detailed Description

Enhance your PCB connectivity with this reliable and high-performance Board To Board Card Edge Connector. With a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety for your electronic assemblies. Featuring two rows of 16 contact positions made of Copper Alloy, it ensures optimal conductivity and signal transmission. The .1-inch pitch and .2-inch row spacing provide efficient board-to-board connections, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in various environments. Elevate your electronics projects with this essential component.