345-016-541-508

Heilind Number:EDA345-016-541-508
Manufacturer:EDAC
Manufacturer Number:345-016-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 16 positions with a .1-inch pitch, allowing for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments, with a wide temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, while its two-row configuration with .2-inch spacing offers versatility in assembly. Perfect for professional electronics projects, this connector guarantees secure and stable connections for your PCB applications. Upgrade your setup today and experience enhanced performance like never before.