345-016-541-512

Heilind Number:EDA345-016-541-512
Manufacturer:EDAC
Manufacturer Number:345-016-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-512

Detailed Description

Enhance connectivity in your circuit board with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The copper alloy contact material guarantees efficient transmission, while the 16 positions and 2 rows offer ample room for connections. With a pitch of .1 inch and row spacing of .2 inch, it allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.