345-016-541-558

Heilind Number:EDA345-016-541-558
Manufacturer:EDAC
Manufacturer Number:345-016-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring a vibrant green hue, it adds a pop of color to your assembly. With an amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide seamless signal transfer across 16 positions. Designed for straight mount orientation, it offers easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.