345-016-541-578

Heilind Number:EDA345-016-541-578
Manufacturer:EDAC
Manufacturer Number:345-016-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-578

Detailed Description

Enhance your circuit connections with our high-performance Board to Board PCB Connector. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the 2-row design with 16 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless integration into your PCB layout. Its straight mount orientation and -40 to 105°C operating temperature range further enhance versatility. Elevate your electronic assemblies with this essential component.