345-016-541-588

Heilind Number:EDA345-016-541-588
Manufacturer:EDAC
Manufacturer Number:345-016-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-588

Detailed Description

Enhance connectivity within your PCB system with this high-quality Board to Board PCB Connector. Designed with precision and durability in mind, this connector features 16 positions spread across 2 rows, providing ample space for seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in all operating conditions, even in a wide temperature range from -40 to 105 °C. Crafted with Copper Alloy contacts, it guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy integration. Engineered for straight mount orientation, this connector in vibrant green color not only adds a pop of color to your setup but also streamlines the assembly process. Perfect for various applications, it meets all your connectivity needs with efficiency and performance.