345-016-541-602

Heilind Number:EDA345-016-541-602
Manufacturer:EDAC
Manufacturer Number:345-016-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-602

Detailed Description

Enhance connectivity in your PCB projects with this 16-position Card Edge Connector. Designed for seamless board-to-board linking, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. The contacts are constructed from reliable Copper Alloy, ensuring long-lasting performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a convenient choice for your electronic assemblies. Trust in this high-quality connector for secure and stable connections in your projects.