345-016-541-603

Heilind Number:EDA345-016-541-603
Manufacturer:EDAC
Manufacturer Number:345-016-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-603

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring 16 positions in a single row, this connector ensures efficient data transmission with a pitch of .1 inches and row spacing of .2 inches. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Its sturdy UL 94V-0 Thermoplastic Polyester housing offers excellent protection and insulation. Designed for seamless integration, this connector has a straight mount orientation for easy installation. With an amperage of 3A and an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronics with this essential component for optimal connectivity.