345-016-541-607

Heilind Number:EDA345-016-541-607
Manufacturer:EDAC
Manufacturer Number:345-016-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-607

Detailed Description

Enhance connectivity in your electronic assemblies with our 16-position Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a straight mount orientation for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments with an operating temperature range of -40 to 105 °C. Each contact is crafted from high-quality Copper Alloy, providing optimal conductivity for your circuitry. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Perfect for green PCB boards, it is essential for maintaining smooth data flow in your devices. Upgrade your connectivity solutions with this essential component.