345-016-541-612

Heilind Number:EDA345-016-541-612
Manufacturer:EDAC
Manufacturer Number:345-016-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-612

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 16 positions with a pitch of .1 inches, ensuring efficient data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Constructed with copper alloy contacts, it offers reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it provides easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your device's performance with this essential component.