345-016-541-802

Heilind Number:EDA345-016-541-802
Manufacturer:EDAC
Manufacturer Number:345-016-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-802

Detailed Description

Elevate your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts 16 positions across two rows, ensuring secure and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Choose this connector for unparalleled performance and peace of mind in your PCB setups.