345-016-541-807

Heilind Number:EDA345-016-541-807
Manufacturer:EDAC
Manufacturer Number:345-016-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-807

Detailed Description

Enhance your circuit connections with this high-quality Board-to-Board PCB Connector. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 16 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable transmission. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating, and the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various electronic applications. Elevate your PCB connections with this essential component.