345-016-541-812

Heilind Number:EDA345-016-541-812
Manufacturer:EDAC
Manufacturer Number:345-016-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-812

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Card Edge Connector. Featuring a sleek green design, it offers efficient power transfer with an amperage of 3A. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows and 16 positions, it provides ample connectivity for your projects. The contact material is made of Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment. This straight-mount connector is designed for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your PCB assembly with this essential component.