345-016-541-858

Heilind Number:EDA345-016-541-858
Manufacturer:EDAC
Manufacturer Number:345-016-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-541-858

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power transmission. With two rows of 16 positions, it offers ample connectivity for your devices. The 0.1-inch pitch and 0.2-inch row spacing make it compatible with various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The straight mount orientation facilitates easy installation, while the vibrant green color adds a touch of visual appeal. Upgrade your electronic assemblies with this essential connector for optimal performance and longevity.