345-016-542-103

Heilind Number:EDA345-016-542-103
Manufacturer:EDAC
Manufacturer Number:345-016-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-542-103

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector in a vibrant green hue. Engineered for optimal functionality, it features a single row design with 16 positions, perfect for streamlined circuitry. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while copper alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, it offers versatility in various environments. Designed for straight mounting orientation, it's a essential component for seamless PCB integration. Elevate your electronic projects with this top-of-the-line connector.