345-016-542-104

Heilind Number:EDA345-016-542-104
Manufacturer:EDAC
Manufacturer Number:345-016-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-542-104

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector. This essential component, featuring a vibrant green color, offers 16 positions for seamless communication between circuit boards. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The connector's straight mount orientation and compact .1-inch pitch make it easy to integrate into your PCB layout. With an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connection solutions with this essential component.