345-016-542-158

Heilind Number:EDA345-016-542-158
Manufacturer:EDAC
Manufacturer Number:345-016-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-542-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in a vibrant Green hue. Designed for optimal performance, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With 16 positions and a single row configuration, it offers seamless integration for your electronic projects. The Copper Alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.