345-016-542-258

Heilind Number:EDA345-016-542-258
Manufacturer:EDAC
Manufacturer Number:345-016-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-542-258

Detailed Description

Enhance your PCB connectivity with our high-quality Green Board-to-Board Connector, offering reliable performance in any application. Engineered for efficiency, this connector features a double-row design with 16 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting durability even in harsh environments. The contact material, Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and dependable. Upgrade your PCB assembly with this essential component, perfect for a wide range of electronic projects.