345-016-542-288

Heilind Number:EDA345-016-542-288
Manufacturer:EDAC
Manufacturer Number:345-016-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-542-288

Detailed Description

Enhance your connectivity with this durable and high-performance board-to-board PCB connector. Designed for seamless integration, it features 16 positions with a pitch of .1 inches and two rows for efficient data transmission. The housing, made of UL 94V-0 thermoplastic polyester, ensures safe and reliable operation, even in harsh environments. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this cutting-edge component.