345-016-542-402

Heilind Number:EDA345-016-542-402
Manufacturer:EDAC
Manufacturer Number:345-016-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-542-402

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 16 positions in a single row, it ensures seamless data transmission for your devices. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable conductivity even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Elevate your connectivity solutions with this versatile green connector.