345-016-542-403

Heilind Number:EDA345-016-542-403
Manufacturer:EDAC
Manufacturer Number:345-016-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-542-403

Detailed Description

Enhance your PCB connectivity with our 16-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact .1-inch pitch, perfect for space-saving installations. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions, with a wide temperature range of -40 to 105 °C. Each contact is made of high-quality Copper Alloy, guaranteeing secure and efficient power transmission. With a single row layout and .2-inch row spacing, this green connector offers easy and efficient assembly. Upgrade your electronic projects with this essential component, ideal for both professional and DIY applications.