345-016-542-404

Heilind Number:EDA345-016-542-404
Manufacturer:EDAC
Manufacturer Number:345-016-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-542-404

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 16 positions in a single row layout, it offers seamless integration for your electronic projects. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it optimizes space on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Trust in this connector for efficient and secure card edge connections. Elevate your connectivity solutions with this essential component.