345-016-542-407

Heilind Number:EDA345-016-542-407
Manufacturer:EDAC
Manufacturer Number:345-016-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-542-407

Detailed Description

Enhance your connectivity with our Green Board To Board PCB Connector, designed for seamless integration in various electronic applications. Featuring a single row configuration with 16 positions, this connector ensures efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this essential component for your connectivity needs.