345-016-542-408

Heilind Number:EDA345-016-542-408
Manufacturer:EDAC
Manufacturer Number:345-016-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-542-408

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 16 positions with a durable UL 94V-0 Thermoplastic Polyester housing. The copper alloy contact material ensures reliable conductivity, with a low amperage of 3A ideal for various applications. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability in harsh environments. The straight mount orientation and single row design make it easy to install, perfect for your connectivity needs. Elevate your circuit board design with this essential connector, ensuring optimal performance and longevity.