345-016-542-458

Heilind Number:EDA345-016-542-458
Manufacturer:EDAC
Manufacturer Number:345-016-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-542-458

Detailed Description

Enhance your PCB connectivity with our cutting-edge 16-position Board-To-Board Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in any operating environment, with a wide temperature range of -40 to 105°C. Its copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your board. Designed for seamless integration, its straight mount orientation and single-row configuration simplify installation. Elevate your electronics with this high-performance connector, perfect for a range of applications.