345-016-542-502

Heilind Number:EDA345-016-542-502
Manufacturer:EDAC
Manufacturer Number:345-016-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-542-502

Detailed Description

Enhance connectivity with our state-of-the-art Board To Board PCB Connector. Designed for seamless integration, this connector features a green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts spaced at .1 inches pitch and .2 inches row spacing, it offers reliable and efficient performance. Boasting 16 positions, it facilitates intricate connections on your PCB. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your electronic projects with this essential component.