345-016-542-504

Heilind Number:EDA345-016-542-504
Manufacturer:EDAC
Manufacturer Number:345-016-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-542-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features 16 positions arranged in two rows with a pitch of .1 inches and row spacing of .2 inches. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contacts guarantee efficient power transmission. With a straight mount orientation, it offers seamless integration into your system. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications, ensuring secure and stable connections every time. Upgrade your setup with this essential component for enhanced performance and reliability.