345-016-542-512

Heilind Number:EDA345-016-542-512
Manufacturer:EDAC
Manufacturer Number:345-016-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-542-512

Detailed Description

Enhance your PCB connectivity with our high-performance 16-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and contact material made of Copper Alloy, ensuring reliable and efficient power transmission. With a double row configuration, it offers precise alignment and connectivity, while its .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. Upgrade your circuit board assembly with this top-of-the-line connector, guaranteeing optimal performance and durability.