345-016-542-558

Heilind Number:EDA345-016-542-558
Manufacturer:EDAC
Manufacturer Number:345-016-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-542-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-542-558

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transfer. With two rows and a .1-inch pitch, it offers seamless integration for your circuit designs. The straight mount orientation and 16 positions provide versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your connectivity solutions with this essential component.