345-016-542-602

Heilind Number:EDA345-016-542-602
Manufacturer:EDAC
Manufacturer Number:345-016-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-542-602

Detailed Description

Enhance your PCB connections with our Green Board-to-Board Connector. Designed for optimal performance, this connector features a single row of 16 positions, allowing for seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. Copper alloy contacts guarantee efficient conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With a straight mount orientation, installation is hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Elevate your connectivity with this essential component.