345-016-542-604

Heilind Number:EDA345-016-542-604
Manufacturer:EDAC
Manufacturer Number:345-016-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-542-604

Detailed Description

Enhance your PCB connectivity with our 16-position Board To Board PCB Connector, featuring a streamlined design for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The straight mount orientation and compact .1-inch pitch make it ideal for space-constrained applications, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Elevate your electronics assembly with this essential component, perfect for a variety of projects.