345-016-542-608

Heilind Number:EDA345-016-542-608
Manufacturer:EDAC
Manufacturer Number:345-016-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-542-608

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 16-position layout, 1-row configuration, and .1-inch pitch ensure precise and secure connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability even in challenging environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector surpasses industry standards for performance. Whether for industrial machinery or consumer electronics, its straight mount orientation and compact design make it a versatile solution for various applications. Trust in this green-colored connector to deliver seamless connectivity and optimal functionality for your PCB assemblies.