345-016-542-658

Heilind Number:EDA345-016-542-658
Manufacturer:EDAC
Manufacturer Number:345-016-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-542-658

Detailed Description

Enhance your electronic connections with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 16 positions in a single row, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Trust in this connector for robust and secure card edge connections in your PCB designs. Upgrade your system's connectivity with ease.