345-016-542-688

Heilind Number:EDA345-016-542-688
Manufacturer:EDAC
Manufacturer Number:345-016-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-542-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-542-688

Detailed Description

Elevate your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setups, this connector boasts a compact form factor with a single-row configuration, ideal for space-efficient layouts. With 16 positions and a pitch of .1 inch, it ensures reliable and secure connectivity between your devices. Crafted from UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, it guarantees durability and conductivity in any application. Its straight mount orientation and .2-inch row spacing offer versatility in assembly, while its wide operating temperature range of -40 to 105°C ensures dependable performance even in harsh environments. Trust in this green-colored connector to deliver optimal functionality and longevity in your projects.