345-016-542-802

Heilind Number:EDA345-016-542-802
Manufacturer:EDAC
Manufacturer Number:345-016-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-542-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and premium Copper Alloy contacts for superior conductivity. With two rows and a compact .1-inch pitch, it offers 16 positions for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance in any environment. Its straight mount orientation and green color make it easy to install and identify. Upgrade your electronic assemblies with this essential connector.