345-016-542-803

Heilind Number:EDA345-016-542-803
Manufacturer:EDAC
Manufacturer Number:345-016-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-542-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for optimal conductivity. With two rows and sixteen positions, it offers ample connectivity options, while its straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Ideal for electronics assembly, this connector is a must-have for any project requiring secure and efficient PCB connections. Elevate your design with this essential component, now available in a sleek green color.