345-016-542-808

Heilind Number:EDA345-016-542-808
Manufacturer:EDAC
Manufacturer Number:345-016-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-542-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in all settings. Featuring two rows with a .1-inch pitch and .2-inch row spacing, this connector offers seamless integration for up to 16 positions. The Copper Alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates effortless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in the electronics industry. Trust in this connector to optimize your PCB connections with efficiency and precision.