345-016-542-812

Heilind Number:EDA345-016-542-812
Manufacturer:EDAC
Manufacturer Number:345-016-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-542-812

Detailed Description

Enhance connectivity within your devices with our cutting-edge Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring a safe and reliable connection. With two rows of copper alloy contacts, it offers seamless communication between boards, while its 0.1-inch pitch and 0.2-inch row spacing allow for easy installation. Boasting 16 positions, this connector is perfect for various electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and efficient, even in harsh environments. Upgrade your connectivity solutions with this high-performance connector.