345-016-544-101

Heilind Number:EDA345-016-544-101
Manufacturer:EDAC
Manufacturer Number:345-016-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-544-101

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for optimal functionality, it boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 16 positions, it offers seamless connectivity for your devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a narrow pitch of .1 inches and row spacing of .2 inches, it facilitates precise and efficient assembly. Its straight mount orientation allows for easy installation onto PCBs, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Unleash the full potential of your electronic projects with this essential connector.