345-016-544-102

Heilind Number:EDA345-016-544-102
Manufacturer:EDAC
Manufacturer Number:345-016-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-544-102

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. Designed for seamless power delivery, this essential component features a single row layout with 16 positions, each crafted from durable Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance in any environment, with an operating temperature range of -40 to 105 °C. Its straight mount orientation and .1-inch pitch ensure easy installation, while the .2-inch row spacing allows for efficient organization on your board. Available in a sleek Green color, this connector is a must-have for any electronics project. Elevate your connectivity game with this high-quality component.